
LD-200-U | ||
---|---|---|
Digi-Key Part Number | 4697-LD-200-U-ND | |
Manufacturer | ||
Manufacturer Product Number | LD-200-U | |
Description | Dispenser Labels up to 6.5" w | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | LABELMATE USA | |
Series | ||
Package | Bulk | |
Product Status | Active | |
Accessory Type | Label Dispenser, Electric | |
For Use With/Related Products | Label Roll Size: 1.5" or Larger Core Diameter, 0.5" to 6.5" Label Width, 0.5" min Label Length |
Resource Type | Link |
---|---|
Datasheets | LD-200 Series |
Attribute | Description |
---|---|
RoHS Status | Not applicable |
REACH Status | REACH Unaffected |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $895.00000 | $895.00 |
Attribute | Description |
---|---|
Other Names | 4697-LD-200-U |
Standard Package | 1 |