LD-200-RS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LD-200-RS

Digi-Key Part Number
4697-LD-200-RS-ND
Manufacturer
Manufacturer Product Number
LD-200-RS
Description
Dispenser Labels up to 6.5" w
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
LABELMATE USA
Series
Package
Bulk
Product Status
Active
Accessory Type
Label Dispenser, Electric
For Use With/Related Products
Label Roll Size: 1.5" or Larger Core Diameter, 0.5" to 6.5" Label Width, 0.5" min Label Length
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
REACH StatusREACH Unaffected
100 In Stock
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$695.00000$695.00
Additional Resources
AttributeDescription
Other Names4697-LD-200-RS
Standard Package1