
CAT-3-R18-CHUCK | ||
---|---|---|
Digi-Key Part Number | 4697-CAT-3-R18-CHUCK-ND | |
Manufacturer | ||
Manufacturer Product Number | CAT-3-R18-CHUCK | |
Description | Rewinder Media up to 6.5" Wide R | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | LABELMATE USA | |
Series | ||
Package | Bulk | |
Product Status | Active | |
Accessory Type | Label Rewinder | |
For Use With/Related Products | Label Roll Size: 3" Core Dia |
Resource Type | Link |
---|---|
Datasheets | CAT-3 |
Attribute | Description |
---|---|
RoHS Status | Not applicable |
REACH Status | REACH Unaffected |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $1,550.00000 | $1,550.00 |
Attribute | Description |
---|---|
Other Names | 4697-CAT-3-R18-CHUCK |
Standard Package | 1 |