USD

4456-4
4456-4
Digi-Key Part Number
1949-1029-ND
Manufacturer
L3 Narda-MITEQ
Manufacturer Product Number
4456-4
Supplier
Description
RF PWR DIVIDER 2GHZ-18GHZ MODULE
Manufacturer Standard Lead Time
15 Weeks
Detailed Description
RF Power Divider 2GHz ~ 18GHz Isolation (Min) 20dB Module
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
L3 Narda-MITEQ
Series
-
Part Status
Active
Insertion Loss
1.8dB
Specifications
Isolation (Min) 20dB
Size / Dimension
1.940"" L x 3.448"" W x 0.380"" H (49.27mm x 87.57mm x 9.64mm)
Package / Case
Module
Frequency
2GHz ~ 18GHz
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
Price and Procurement

7 In Stock
Can ship immediately