TRD695AHF-75 | |
---|---|
DigiKey Part Number | 5073-TRD695AHF-75-ND |
Manufacturer | |
Manufacturer Product Number | TRD695AHF-75 |
Description | CAT6A RJ45 SF/UTP 26STR HFX CMX |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 75.00' (22.86m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 75.00' (22.86m) | |
Shielding | Shielded | |
Color | Teal | |
Features | Molded Plugs | |
Style | Cat6a |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $425.46000 | $425.46 |
10 | $361.71900 | $3,617.19 |
25 | $354.73760 | $8,868.44 |