
TCG121WXLRFVNN-AN40 | ||
---|---|---|
Digi-Key Part Number | 73-TCG121WXLRFVNN-AN40-ND | |
Manufacturer | ||
Manufacturer Product Number | TCG121WXLRFVNN-AN40 | |
Description | DISPL TFT 12.1" LED TRANSM 750-1 | |
Manufacturer Standard Lead Time | 22 Weeks | |
Detailed Description | Graphic LCD Display Module Red, Green, Blue (RGB) TFT - Color LVDS 12.1" (307.34mm) 1280 x 800 (WXGA) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | Kyocera International, Inc. | |
Series | - | |
Package | Tray | |
Product Status | Active | |
Display Type | TFT - Color | |
Display Mode | - | |
Touchscreen | - | |
Diagonal Screen Size | 12.1" (307.34mm) | |
Viewing Area | - | |
Backlight | - | |
Dot Pixels | 1280 x 800 (WXGA) | |
Interface | LVDS | |
Controller Type | - | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | - | |
Dot Size | - | |
Dot Pitch | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | Kyocera Displays 2020 |
PCN Design/Specification | Mult Devs Polarizer Change 12/Oct/2022 |
PCN Packaging | TCG121WX Series Packaging 05/Jan/2022 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8524.91.1000 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $356.74000 | $356.74 |
10 | $343.02100 | $3,430.21 |
Attribute | Description |
---|---|
Other Names | 73-TCG121WXLRFVNN-AN40 |
Standard Package | 10 |