C-51850NFQJ-LW-AAN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C-51850NFQJ-LW-AAN

Digi-Key Part Number
73-1260-ND
Manufacturer
Manufacturer Product Number
C-51850NFQJ-LW-AAN
Description
LCD MOD 80DIG 40X2 TRANSMISV WHT
Detailed Description
Character Display Module Transmissive 5 x 8 Dots FSTN - Film Super-Twisted Nematic LED - White Parallel 182.00mm x 34.50mm x 15.10mm
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Kyocera International, Inc.
Series
Package
Bulk
Product Status
Obsolete
Number of Characters
80
Display Format
40 x 2
Character Format
5 x 8 Dots
Display Type
FSTN - Film Super-Twisted Nematic
Display Mode
Transmissive
Character Size
5.55mm H x 3.20mm W
Outline L x W x H
182.00mm x 34.50mm x 15.10mm
Viewing Area
153.50mm L x 17.50mm W
Backlight
LED - White
Voltage - Supply
4.5V ~ 5.5V
Dot Size
0.62mm W x 0.67mm H
Interface
Parallel
Operating Temperature
-20°C ~ 70°C
Text Color
White
Background Color
Black
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8531.20.0020
Additional Resources
AttributeDescription
Other Names
73-1260
C51850NFQJLWAAN
Q5923027
Standard Package80