USD

Obsolete item.
ST3215SB Series
ST3215SB Series
ST3215SB Series Top
ST3215SB Series Side
ST3215SB32768E0HPWBB
Digi-Key Part Number
1253-1335-2-ND - Tape & Reel (TR)
1253-1335-1-ND - Cut Tape (CT)
1253-1335-6-ND - Digi-Reel®
Manufacturer
Kyocera International Inc. Electronic Components
Manufacturer Product Number
ST3215SB32768E0HPWBB
Supplier
Description
CRYSTAL 32.7680KHZ 9PF SMD
Detailed Description
32.768kHz ±20ppm Crystal 9pF 70 kOhms 2-SMD, No Lead
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Kyocera International Inc. Electronic Components
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
kHz Crystal (Tuning Fork)
Frequency Stability
±200ppm
Frequency Tolerance
±20ppm
Load Capacitance
9pF
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
2-SMD, No Lead
Size / Dimension
0.126"" L x 0.059"" W (3.20mm x 1.50mm)
Height - Seated (Max)
0.035"" (0.90mm)
Frequency
32.768kHz
ESR (Equivalent Series Resistance)
70 kOhms
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)