KC2520 Pkg

KC2520C40.0000C2YE00

Digi-Key Part Number
478-6313-2-ND - Tape & Reel (TR)
478-6313-1-ND - Cut Tape (CT)
478-6313-6-ND - Digi-Reel®
Manufacturer
Kyocera International Inc. Electronic Components
Manufacturer Product Number
KC2520C40.0000C2YE00
Supplier
Description
XTAL OSC XO 40.0000MHZ CMOS SMD
Manufacturer Standard Lead Time
30 Weeks
Detailed Description
40 MHz XO (Standard) CMOS Oscillator 2.5V, 3.3V Standby (Power Down) 4-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Kyocera International Inc. Electronic Components
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Crystal
Type
XO (Standard)
Frequency
40 MHz
Function
Standby (Power Down)
Output
CMOS
Voltage - Supply
2.5V, 3.3V
Frequency Stability
±10ppm
Absolute Pull Range (APR)
-
Operating Temperature
-10°C ~ 70°C
Current - Supply (Max)
3.5mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.028" (0.70mm)
Current - Supply (Disable) (Max)
5µA
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$1.68000$1.68
10$1.60800$16.08
50$1.57080$78.54
100$1.34640$134.64
500$1.30900$654.50
1,000$1.10330$1,103.30
Tape & Reel (TR)
QtyUnit PriceExt Price
2,000$1.10330$2,206.60
Additional Resources
AttributeDescription
Other Names
478-6313-6
KC2520C400000C2YE00
478-6313-2
478-6313-1
Standard Package2,000