USD

Digi-Key has discontinued this item.
4-SMD CX3225GB Series

CX3225GB25000D0HEQZ1

Digi-Key Part Number
478-6625-2-ND - Tape & Reel (TR)
478-6625-1-ND - Cut Tape (CT)
478-6625-6-ND - Digi-Reel®
Manufacturer
Kyocera International Inc. Electronic Components
Manufacturer Product Number
CX3225GB25000D0HEQZ1
Supplier
Description
CRYSTAL 25.0000MHZ 8PF SMD
Detailed Description
±20ppm Crystal 8pF 4-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Kyocera International Inc. Electronic Components
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
Type
MHz Crystal
Frequency Stability
±30ppm
Frequency Tolerance
±20ppm
Load Capacitance
8pF
Operating Mode
Fundamental
Operating Temperature
-10°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.035" (0.90mm)
Frequency
25 MHz
ESR (Equivalent Series Resistance)
60 Ohms
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.60.0060
Available To Order

Additional Resources
AttributeDescription
Other Names478-6625-2
Standard Package3,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
CX3225GB25000D0HEQCCKyocera International Inc. Electronic Components11,3951253-1202-1-ND$0.68000Similar