USD

Digi-Key has discontinued this item.
4-SMD CX3225GB Series

CX3225GB16000D0HEQZ1

Digi-Key Part Number
478-6622-2-ND - Tape & Reel (TR)
478-6622-1-ND - Cut Tape (CT)
478-6622-6-ND - Digi-Reel®
Manufacturer
Kyocera International Inc. Electronic Components
Manufacturer Product Number
CX3225GB16000D0HEQZ1
Supplier
Description
CRYSTAL 16.0000MHZ 8PF SMD
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Kyocera International Inc. Electronic Components
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
Type
MHz Crystal
Frequency Stability
±30ppm
Frequency Tolerance
±20ppm
Load Capacitance
8pF
Operating Mode
Fundamental
Operating Temperature
-10°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.035" (0.90mm)
Frequency
16 MHz
ESR (Equivalent Series Resistance)
80 Ohms
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.60.0050
Available To Order

Additional Resources
AttributeDescription
Other Names478-6622-2
Standard Package3,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
NX3225GA-16.000M-STD-CRG-1NDK America, Inc.2,039644-1157-1-ND$0.69000Similar