USD

4-SMD CX3225GB Series
CX3225GB13000P0HPQCC
Digi-Key Part Number
1253-1170-2-ND - Tape & Reel (TR)
1253-1170-1-ND - Cut Tape (CT)
1253-1170-6-ND - Digi-Reel®
Manufacturer
Kyocera International Inc. Electronic Components
Manufacturer Product Number
CX3225GB13000P0HPQCC
Supplier
Description
CRYSTAL 13.0000MHZ 18PF SMD
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
±20ppm Crystal 18pF 4-SMD, No Lead
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Kyocera International Inc. Electronic Components
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency Stability
±30ppm
Frequency Tolerance
±20ppm
Load Capacitance
18pF
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.035" (0.90mm)
Frequency
13 MHz
ESR (Equivalent Series Resistance)
250 Ohms
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

490 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$0.70000$0.70
10$0.62100$6.21
50$0.58060$29.03
100$0.51300$51.30
500$0.48600$243.00
1,000$0.40500$405.00
Additional Resources
AttributeDescription
Other Names1253-1170-2
Standard Package3,000