4-SMD, No Lead (DFN, LCC)

CX2016DB24576D0GEJZ1

Digi-Key Part Number
478-6949-2-ND - Tape & Reel (TR)
478-6949-1-ND - Cut Tape (CT)
478-6949-6-ND - Digi-Reel®
Manufacturer
Kyocera International Inc. Electronic Components
Manufacturer Product Number
CX2016DB24576D0GEJZ1
Supplier
Description
CRYSTAL 24.5760MHZ 8PF SMD
Detailed Description
24.576 MHz ±15ppm Crystal 8pF 150 Ohms 4-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Kyocera International Inc. Electronic Components
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
Type
MHz Crystal
Frequency
24.576 MHz
Frequency Stability
±15ppm
Frequency Tolerance
±15ppm
Load Capacitance
8pF
ESR (Equivalent Series Resistance)
150 Ohms
Operating Mode
Fundamental
Operating Temperature
-10°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.018" (0.45mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.60.0060
Additional Resources
AttributeDescription
Other Names
478-6949-6
478-6949-1
478-6949-2
Standard Package1,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
SXT2148EE17-24.576MTSuntsu Electronics, Inc.3,0002388-SXT2148EE17-24.576MTR-ND$0.81000Direct