KC2520 Pkg

KC2520C38.4000C2LE00

Digi-Key Part Number
478-6310-2-ND - Tape & Reel (TR)
478-6310-1-ND - Cut Tape (CT)
478-6310-6-ND - Digi-Reel®
Manufacturer
Kyocera International Inc. Electronic Components
Manufacturer Product Number
KC2520C38.4000C2LE00
Supplier
Description
XTAL OSC XO 38.4000MHZ CMOS SMD
Manufacturer Standard Lead Time
30 Weeks
Detailed Description
XO (Standard) CMOS Oscillator 2.5V, 3.3V Standby (Power Down) 4-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Kyocera International Inc. Electronic Components
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Crystal
Type
XO (Standard)
Frequency
38.4 MHz
Function
Standby (Power Down)
Output
CMOS
Voltage - Supply
2.5V, 3.3V
Frequency Stability
±15ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Current - Supply (Max)
3.5mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.028" (0.70mm)
Current - Supply (Disable) (Max)
5µA
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$1.78000$1.78
10$1.70400$17.04
50$1.66460$83.23
100$1.42670$142.67
500$1.38712$693.56
1,000$1.16914$1,169.14
Tape & Reel (TR)
QtyUnit PriceExt Price
2,000$1.16820$2,336.40
Additional Resources
AttributeDescription
Other Names
KC2520C384000C2LE00
478-6310-6
478-6310-1
478-6310-2
Standard Package2,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
KC2520C38.4000C2YE00Kyocera International Inc. Electronic Components2,768478-6309-1-ND$1.96000Similar