CX5032 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CX5032 Series
CX5032GB Series Top
CX5032GB Series Footprint

CX5032GB12000H0PESZZ

Digi-Key Part Number
478-4359-2-ND - Tape & Reel (TR)
478-4359-1-ND - Cut Tape (CT)
478-4359-6-ND - Digi-Reel®
Manufacturer
Kyocera International Inc. Electronic Components
Manufacturer Product Number
CX5032GB12000H0PESZZ
Supplier
Description
CRYSTAL 12.0000MHZ 12PF SMD
Detailed Description
12 MHz ±50ppm Crystal 12pF 150 Ohms 2-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Kyocera International Inc. Electronic Components
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Type
MHz Crystal
Frequency
12 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±50ppm
Load Capacitance
12pF
ESR (Equivalent Series Resistance)
150 Ohms
Operating Mode
Fundamental
Operating Temperature
-10°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
2-SMD, No Lead
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.047" (1.20mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Affected
ECCNEAR99
HTSUS8541.60.0050
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.99000$0.99
Tape & Reel (TR)
QtyUnit PriceExt Price
1,000$0.57000$570.00
Additional Resources
AttributeDescription
Other Names
478-4359-1
478-4359-6
478-4359-2
Standard Package1,000