USD

4-SMD, No Lead (DFN, LCC)

CX3225SB20000H0PSTC2

Digi-Key Part Number
1253-1688-2-ND - Tape & Reel (TR)
1253-1688-1-ND - Cut Tape (CT)
1253-1688-6-ND - Digi-Reel®
Manufacturer
Kyocera International Inc. Electronic Components
Manufacturer Product Number
CX3225SB20000H0PSTC2
Supplier
Description
CRYSTAL 20.0000MHZ 12PF SMD
Manufacturer Standard Lead Time
30 Weeks
Detailed Description
±50ppm Crystal 12pF 4-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Kyocera International Inc. Electronic Components
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency Stability
±100ppm
Frequency Tolerance
±50ppm
Load Capacitance
12pF
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 125°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.024" (0.60mm)
Frequency
20 MHz
ESR (Equivalent Series Resistance)
50 Ohms
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.60.0050
Price and Procurement

Additional Resources
AttributeDescription
Other Names1253-1688-2
Standard Package3,000