USD

4-SMD CX3225GB Series

CX3225GB32000D0HEQZ1

Digi-Key Part Number
478-6627-2-ND - Tape & Reel (TR)
478-6627-1-ND - Cut Tape (CT)
478-6627-6-ND - Digi-Reel®
Manufacturer
Kyocera International Inc. Electronic Components
Manufacturer Product Number
CX3225GB32000D0HEQZ1
Supplier
Description
CRYSTAL 32.0000MHZ 8PF SMD
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Kyocera International Inc. Electronic Components
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
Type
MHz Crystal
Frequency Stability
±30ppm
Frequency Tolerance
±20ppm
Load Capacitance
8pF
Operating Mode
Fundamental
Operating Temperature
-10°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.035" (0.90mm)
Frequency
32 MHz
ESR (Equivalent Series Resistance)
50 Ohms
1 (Unlimited)
EAR99
8541.60.0060

478-6627-2
3,000
(1)
ECS-320-8-33-JGL-TRECS Inc.990XC2998CT-ND$0.51000Similar