
WBR210R0FGEW | ||
---|---|---|
Digi-Key Part Number | 1284-WBR210R0FGEW-ND | |
Manufacturer | ||
Manufacturer Product Number | WBR210R0FGEW | |
Description | WIRE BOND RESISTOR | |
Detailed Description | 10 Ohms ±1% 0.25W, 1/4W Chip Resistor 0202 (0505 Metric) Bonding Mountable, Moisture Resistant Thin Film | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tray | |
Product Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Bonding Mountable, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | ||
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.020" L x 0.020" W (0.50mm x 0.50mm) | |
Height - Seated (Max) | 0.012" (0.30mm) | |
Number of Terminations | 2 |
Resource Type | Link |
---|---|
Datasheets | ATC WBR Series Datasheet |
PCN Obsolescence/ EOL | Mult Series EOL 16/Sep/2020 |
HTML Datasheet | ATC WBR Series Datasheet |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8533.21.0090 |
Attribute | Description |
---|---|
Other Names | Q13806566 1284-WBR210R0FGEW |
Standard Package | 400 |