W2H-W3H Series 1206
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W3F11A4708AT1A

DigiKey Part Number
478-11425-2-ND - Tape & Reel (TR)
478-11425-1-ND - Cut Tape (CT)
478-11425-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
W3F11A4708AT1A
Description
CAP FEEDTHRU 47PF 100V 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
47 pF Feed Through Capacitor 100V 300 mA 600mOhm 1206 (3216 Metric), 4 PC Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
47 pF
Tolerance
-20%, +50%
Voltage - Rated
100V
Current
300 mA
DC Resistance (DCR) (Max)
600mOhm
Operating Temperature
-55°C ~ 125°C
Insertion Loss
-
Temperature Coefficient
C0G, NP0
Ratings
-
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric), 4 PC Pad
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height (Max)
0.050" (1.27mm)
Thread Size
-
In-Stock: 5,659
Can ship immediately
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.58000$0.58
10$0.35900$3.59
100$0.24410$24.41
1,000$0.17766$177.66
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.14143$282.86
4,000$0.13973$558.92
6,000$0.13911$834.66
10,000$0.13790$1,379.00
Manufacturers Standard Package