W2H15C1028AT1F

DigiKey Part Number
478-5472-2-ND - Tape & Reel (TR)
478-5472-1-ND - Cut Tape (CT)
478-5472-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
W2H15C1028AT1F
Description
CAP FEEDTHRU 1000PF 50V 0805
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1000 pF Feed Through Capacitor 50V 1 A 150mOhm 0805 (2012 Metric), 4 PC Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
1000 pF
Tolerance
-20%, +50%
Voltage - Rated
50V
Current
1 A
DC Resistance (DCR) (Max)
150mOhm
Operating Temperature
-55°C ~ 125°C
Insertion Loss
-
Temperature Coefficient
X7R
Ratings
-
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric), 4 PC Pad
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height (Max)
0.045" (1.14mm)
Thread Size
-
In-Stock: 4,356
Can ship immediately
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.49000$0.49
10$0.32600$3.26
100$0.19410$19.41
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.15972$159.72
2,000$0.13618$272.36
3,000$0.13026$390.78
5,000$0.12949$647.45
7,000$0.12903$903.21
10,000$0.12340$1,234.00
25,000$0.11728$2,932.00
50,000$0.11155$5,577.50
Manufacturers Standard Package