
W2A4YC102KAT2A | ||
---|---|---|
Digi-Key Part Number | 478-W2A4YC102KAT2ATR-ND - Tape & Reel (TR) 478-W2A4YC102KAT2ACT-ND - Cut Tape (CT) 478-W2A4YC102KAT2ADKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | W2A4YC102KAT2A | |
Description | CAP ARRAY 1000PF 16V X7R 0508 | |
Manufacturer Standard Lead Time | 16 Weeks | |
Detailed Description | 1000pF Isolated Capacitor 4 Array 16 V X7R 0508 (1220 Metric) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | KYOCERA AVX | |
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Capacitance | 1000pF | |
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Dielectric Material | Ceramic | |
Number of Capacitors | 4 | |
Circuit Type | Isolated | |
Temperature Coefficient | X7R | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 0508 (1220 Metric) | |
Supplier Device Package | 0508 (1220 Metric) | |
Size / Dimension | 0.051" L x 0.083" W (1.30mm x 2.10mm) | |
Height - Seated (Max) | 0.037" (0.95mm) |
Resource Type | Link |
---|---|
Datasheets | |
HTML Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8532.24.0020 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $0.53000 | $0.53 |
10 | $0.37300 | $3.73 |
50 | $0.28180 | $14.09 |
100 | $0.24540 | $24.54 |
500 | $0.18180 | $90.90 |
1,000 | $0.15453 | $154.53 |
Qty | Unit Price | Ext Price |
---|---|---|
4,000 | $0.13635 | $545.40 |
8,000 | $0.12726 | $1,018.08 |
12,000 | $0.12499 | $1,499.88 |
28,000 | $0.12272 | $3,436.16 |
Attribute | Description |
---|---|
Other Names | 478-W2A4YC102KAT2ACT 478-W2A4YC102KAT2ADKR W2A4YC102KAT2A-ND 478-W2A4YC102KAT2ATR |
Standard Package | 4,000 |