UCQS30A045-TE24L2 | |
---|---|
DigiKey Part Number | 478-UCQS30A045-TE24L2TR-ND - Tape & Reel (TR) 478-UCQS30A045-TE24L2CT-ND - Cut Tape (CT) 478-UCQS30A045-TE24L2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCQS30A045-TE24L2 |
Description | DIODE ARR SCHOTT 45V 30A TO263LP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 45 V 30A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 45 V | |
Current - Average Rectified (Io) (per Diode) | 30A | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 15 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 45 V | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | TO-263LP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.50000 | $2.50 |
10 | $1.70600 | $17.06 |
100 | $1.22410 | $122.41 |
500 | $1.01102 | $505.51 |
1,000 | $0.94161 | $941.61 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.90625 | $1,812.50 |