TAJ_TLJ Series 2012(EIA) 0805
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPSR105M025R2500

Digi-Key Part Number
TPSR105M025R2500-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPSR105M025R2500
Description
CAP TANT 1UF 20% 25V 0805
Manufacturer Standard Lead Time
33 Weeks
Detailed Description
1 µF Molded Tantalum Capacitors 25 V 0805 (2012 Metric) 2.5Ohm
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Product Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Type
Molded
ESR (Equivalent Series Resistance)
2.5Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Package / Case
Size / Dimension
0.081" L x 0.051" W (2.05mm x 1.30mm)
Height - Seated (Max)
0.047" (1.20mm)
Lead Spacing
-
Manufacturer Size Code
R
Features
General Purpose
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.21.0050
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
2,500$0.24136$603.40
Additional Resources
AttributeDescription
Standard Package2,500