TPSA226K010T0900

DigiKey Part Number
478-11193-2-ND - Tape & Reel (TR)
478-11193-1-ND - Cut Tape (CT)
478-11193-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPSA226K010T0900
Description
CAP TANT 22UF 10% 10V 1206
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
22 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 900mOhm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
900mOhm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.071" (1.80mm)
Lead Spacing
-
Manufacturer Size Code
A
Features
General Purpose
Failure Rate
-
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.46000$0.46
10$0.30800$3.08
50$0.24500$12.25
100$0.20220$20.22
500$0.15800$79.00
1,000$0.13430$134.30
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.12640$252.80
4,000$0.11850$474.00
10,000$0.11060$1,106.00
14,000$0.10863$1,520.82
50,000$0.10270$5,135.00
100,000$0.09875$9,875.00
Manufacturers Standard Package