TLJB227M006R0500 | |
---|---|
DigiKey Part Number | 478-12963-2-ND - Tape & Reel (TR) 478-12963-1-ND - Cut Tape (CT) 478-12963-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLJB227M006R0500 |
Description | CAP TANT 220UF 20% 6.3V 1411 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Capacitors 6.3 V 1411 (3528 Metric), 1210 500mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | TLJB227M006R0500 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 500mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric), 1210 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.23000 | $1.23 |
10 | $0.76400 | $7.64 |
50 | $0.57760 | $28.88 |
100 | $0.51960 | $51.96 |
500 | $0.42076 | $210.38 |
1,000 | $0.38987 | $389.87 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.36430 | $728.60 |
4,000 | $0.34312 | $1,372.48 |
6,000 | $0.33245 | $1,994.70 |
10,000 | $0.32059 | $3,205.90 |
14,000 | $0.31363 | $4,390.82 |
20,000 | $0.30691 | $6,138.20 |