TAZH226K025CRSB0000 | ||
---|---|---|
Digi-Key Part Number | 478-TAZH226K025CRSB0000TR-ND - Tape & Reel (TR) 478-TAZH226K025CRSB0000CT-ND - Cut Tape (CT) 478-TAZH226K025CRSB0000DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TAZH226K025CRSB0000 | |
Description | CAP TANT | |
Manufacturer Standard Lead Time | 99 Weeks | |
Detailed Description | 22 µF Molded Tantalum Capacitors 25 V 2915 (7338 Metric) 900mOhm @ 100kHz | |
Customer Reference |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Type | Molded | |
ESR (Equivalent Series Resistance) | 900mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | ||
Package / Case | ||
Size / Dimension | 0.285" L x 0.150" W (7.24mm x 3.81mm) | |
Height - Seated (Max) | 0.125" (3.17mm) | |
Lead Spacing | - | |
Manufacturer Size Code | H | |
Ratings | COTS | |
Features | High Reliability | |
Failure Rate | B (0.1%) |
Resource Type | Link |
---|---|
PCN Assembly/Origin | Conformal Tantalum Production 22/Jun/2020 |
EDA Models | TAZH226K025CRSB0000 by Ultra Librarian |
Attribute | Description |
---|---|
RoHS Status | RoHS non-compliant |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
ECCN | EAR99 |
HTSUS | 8532.21.0050 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $13.09000 | $13.09 |
10 | $12.43600 | $124.36 |
50 | $10.47200 | $523.60 |
100 | $9.81750 | $981.75 |
Qty | Unit Price | Ext Price |
---|---|---|
500 | $8.70484 | $4,352.42 |
1,000 | $8.18125 | $8,181.25 |
Attribute | Description |
---|---|
Other Names | 478-TAZH226K025CRSB0000CT |
Standard Package | 500 |