
TAZB106K006LRSZ0800 | ||
---|---|---|
Digi-Key Part Number | 478-TAZB106K006LRSZ0800TR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | TAZB106K006LRSZ0800 | |
Description | CAP TANT | |
Manufacturer Standard Lead Time | 99 Weeks | |
Detailed Description | Tantalum Capacitors | |
Customer Reference |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | * | |
Package | Tape & Reel (TR) | |
Product Status | Active |
Resource Type | Link |
---|---|
PCN Assembly/Origin | Conformal Tantalum Production 22/Jun/2020 |
Attribute | Description |
---|---|
RoHS Status | RoHS non-compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8532.21.0050 |
Qty | Unit Price | Ext Price |
---|---|---|
2,500 | $4.59775 | $11,494.37 |
Attribute | Description |
---|---|
Other Names | 478-TAZB106K006LRSZ0800TR |
Standard Package | 2,500 |