TAP Series CCS/CRW/CRS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAP107K020CRW

DigiKey Part Number
478-7369-2-ND - Tape & Reel (TR)
478-7369-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
TAP107K020CRW
Description
CAP TANT 100UF 10% 20V RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
100 µF Conformal Coated Tantalum Capacitors 20 V Radial 600mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
20 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
600mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
1000 Hrs @ 85°C
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.350" Dia (8.90mm)
Height - Seated (Max)
0.630" (16.00mm)
Lead Spacing
0.197" (5.00mm)
Manufacturer Size Code
N
Features
General Purpose
Failure Rate
-
In-Stock: 1,310
Can ship immediately
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$2.51000$2.51
10$1.72300$17.23
50$1.40980$70.49
100$1.31300$131.30
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$1.14914$574.57
1,000$1.09841$1,098.41
1,500$1.07300$1,609.50
2,500$1.04484$2,612.10
3,500$1.02837$3,599.30
5,000$1.01253$5,062.65
Manufacturers Standard Package