



ST3215SB32768B0HPWB3 | ||
---|---|---|
Digi-Key Part Number | 478-ST3215SB32768B0HPWB3TR-ND - Tape & Reel (TR) 478-ST3215SB32768B0HPWB3CT-ND - Cut Tape (CT) 478-ST3215SB32768B0HPWB3DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ST3215SB32768B0HPWB3 | |
Description | CRYSTAL 32.7680KHZ 6PF SMD | |
Detailed Description | 32.768 kHz ±20ppm Crystal 6pF 60 kOhms 2-SMD, No Lead | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Obsolete | |
Type | ||
Frequency | ||
Frequency Stability | - | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 6pF | |
ESR (Equivalent Series Resistance) | 60 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | ||
Package / Case | ||
Size / Dimension | 0.126" L x 0.059" W (3.20mm x 1.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) |
Resource Type | Link |
---|---|
Datasheets | ST3215SB32768B0HPWB3 Spec |
Product Training Modules | 32.768KHz Timing Solutions |
EDA Models | ST3215SB32768B0HPWB3 by Ultra Librarian |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.60.0010 |
Attribute | Description |
---|---|
Other Names | 1253-1112-2 478-ST3215SB32768B0HPWB3-ND 1253-1112-1-ND 478-ST3215SB32768B0HPWB3TR 478-ST3215SB32768B0HPWB3CT 1253-1112-1 478-ST3215SB32768B0HPWB3 478-ST3215SB32768B0HPWB3DKR 1253-1112-6 1253-1112-2-ND 1253-1112-6-ND |
Standard Package | 3,000 |
Part No. | Manufacturer | Quantity Available | Digi-Key Part No. | Unit Price | Substitute Type |
---|---|---|---|---|---|
G8327A061 | Diodes Incorporated | 0 | 31-G8327A061TR-ND | $0.00000 | Parametric Equivalent |