SM527C156KBL480

DigiKey Part Number
478-SM527C156KBL480-ND
Manufacturer
Manufacturer Product Number
SM527C156KBL480
Description
CAP CER 15UF 500V X7R 6SMDGW
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
15 µF ±10% 500V Ceramic Capacitor X7R Stacked SMD, 6 L-Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Package
Bulk
Product Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL (Stacked), High Voltage
Ratings
-
Applications
SMPS Filtering, Bypass, Decoupling
Mounting Type
Package / Case
Stacked SMD, 6 L-Lead
Size / Dimension
0.300" L x 0.250" W (7.62mm x 6.35mm)
Height - Seated (Max)
-
Thickness (Max)
0.650" (16.50mm)
Lead Spacing
-
Lead Style
L-Lead
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$450.86000$450.86
12$427.13167$5,125.58
Manufacturers Standard Package
Additional Resources
AttributeDescription
Other Names
478-SM527C156KBL480
SM527C156KBL480-ND
Q6895462
Standard Package12