SM045C126KAL240

DigiKey Part Number
478-SM045C126KAL240-ND
Manufacturer
Manufacturer Product Number
SM045C126KAL240
Description
CAP CER 12UF 50V X7R 8SMD JLEAD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
12 µF ±10% 50V Ceramic Capacitor X7R Stacked SMD, 8 J-Lead
EDA/CAD Models
SM045C126KAL240 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Package
Bulk
Product Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL (Stacked)
Applications
SMPS Filtering, Bypass, Decoupling
Mounting Type
Package / Case
Stacked SMD, 8 J-Lead
Lead Spacing
-
Lead Style
J-Lead
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8532.24.0060
All prices are in USD
Bulk
QuantityUnit PriceExt Price
36$100.75556$3,627.20
Manufacturers Standard Package
Additional Resources
AttributeDescription
Other Names
478-SM045C126KAL240
13275312
Standard Package36