
SM037C305KAN360 | |
|---|---|
DigiKey Part Number | 2266-SM037C305KAN360-ND |
Manufacturer | |
Manufacturer Product Number | SM037C305KAN360 |
Description | CAP CER 3UF 500V X7R 20DIP |
Customer Reference | |
Detailed Description | 3 µF ±10% 500V Ceramic Capacitor X7R Stacked DIP, 20 Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL (Stacked), High Voltage | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Stacked DIP, 20 Lead | |
Size / Dimension | 1.050" L x 0.500" W (26.67mm x 12.70mm) | |
Height - Seated (Max) | 0.360" (9.14mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.450" (11.43mm) | |
Lead Style | Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $374.54000 | $374.54 |

