PBRC-B Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PBRC-12.00BR07

Digi-Key Part Number
478-PBRC-12.00BR07-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PBRC-12.00BR07
Description
CERAMIC RES 12.0000MHZ 10PF SMD
Detailed Description
12 MHz Ceramic Resonator Built in Capacitor 10 pF ±0.1% 150 Ohms -20°C ~ 80°C Surface Mount
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
KYOCERA AVX
Series
Package
Tape & Reel (TR)
Product Status
Obsolete
Type
Ceramic
Frequency
12 MHz
Frequency Stability
±0.1%
Frequency Tolerance
±0.7%
Features
Built in Capacitor
Capacitance
10 pF
Impedance
150 Ohms
Operating Temperature
-20°C ~ 80°C
Mounting Type
Surface Mount
Package / Case
3-SMD, Non-Standard
Size / Dimension
0.291" L x 0.134" W (7.40mm x 3.40mm)
Height
0.091" (2.30mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Affected
ECCNEAR99
HTSUS8548.00.0000
Obsolete

Additional Resources
AttributeDescription
Other Names
PBRC-12.00BR07-ND
478-PBRC-12.00BR07
Standard Package2,000