P822603-01 | |
---|---|
DigiKey Part Number | 478-P822603-01-ND |
Manufacturer | |
Manufacturer Product Number | P822603-01 |
Description | EVAL BOARD FOR P822603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | P822603 - Antenna 698MHz ~ 960MHz, 1.71GHz ~ 2.17GHz, 2.5GHz ~ 2.7GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Antenna | |
Frequency | 698MHz ~ 960MHz, 1.71GHz ~ 2.17GHz, 2.5GHz ~ 2.7GHz | |
For Use With/Related Products | P822603 | |
Supplied Contents | Board(s) | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $22.90000 | $22.90 |