NOSA106M008R2200V

DigiKey Part Number
478-9702-2-ND - Tape & Reel (TR)
478-9702-1-ND - Cut Tape (CT)
478-9702-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NOSA106M008R2200V
Description
CAP NIOB OXID 10UF 20% 8V 1206
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
10 µF Niobium Oxide Capacitor 8 V 1206 (3216 Metric) 2.2 Ohms
Datasheet
 Datasheet
EDA/CAD Models
NOSA106M008R2200V Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
10 µF
Tolerance
±20%
Voltage - Rated
8 V
ESR (Equivalent Series Resistance)
2.2 Ohms
Current - Leakage
1.6 µA
Dissipation Factor
10%
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Manufacturer Size Code
A
Height - Seated (Max)
0.071" (1.80mm)
Features
Low ESR
Operating Temperature
-55°C ~ 125°C
Supplier Device Package
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.91000$0.91
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.30766$615.32
Manufacturers Standard Package