1206 (3216 Metric) 1,52mm P Code
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LD061C104MAB2A

Digi-Key Part Number
LD061C104MAB2A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LD061C104MAB2A
Description
CAP CER 0.1UF 100V X7R 1206
Manufacturer Standard Lead Time
24 Weeks
Detailed Description
0.1 µF ±20% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Product Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
X7R
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Package / Case
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.060" (1.52mm)
Lead Spacing
-
Lead Style
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
4,000$0.16538$661.52
Additional Resources
AttributeDescription
Standard Package2,000
Substitutes (42)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
12061C104MAT4AKYOCERA AVX73,315478-11522-1-ND$0.27000Direct
12061C104MAT2AKYOCERA AVX39,893478-3786-1-ND$0.27000Direct
12061C104JAT2AKYOCERA AVX43,614478-3785-1-ND$0.35000Upgrade
1206VC104KAT2AKYOCERA AVX4,119478-5724-1-ND$0.65000Upgrade
12061C104KAJ2AKYOCERA AVX012061C104KAJ2A-ND$0.00000Upgrade