0805 (2012 Metric) 1,40mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LD05ZC474KAB2A

Digi-Key Part Number
LD05ZC474KAB2A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LD05ZC474KAB2A
Description
CAP CER 0.47UF 10V X7R 0805
Manufacturer Standard Lead Time
24 Weeks
Detailed Description
0.47 µF ±10% 10V Ceramic Capacitor X7R 0805 (2012 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Product Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
X7R
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
General Purpose
Mounting Type
Package / Case
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.055" (1.40mm)
Lead Spacing
-
Lead Style
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
4,000$0.21069$842.76
Additional Resources
AttributeDescription
Standard Package4,000
Substitutes (8)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
0805ZC474KAJ2AKYOCERA AVX00805ZC474KAJ2A-ND$0.00000Direct
LD05YC474KAB2AKYOCERA AVX58478-10965-1-ND$0.71000Upgrade
LD05YC474JAB2AKYOCERA AVX0LD05YC474JAB2A-ND$0.22638Upgrade
0805YC474KAJ2AKYOCERA AVX00805YC474KAJ2A-ND$0.00000Upgrade
C0805C474K5RAL7800KEMET0399-C0805C474K5RAL7800TR-ND$0.20664Upgrade