LD05YC475KAB2A\500

DigiKey Part Number
478-7505-2-ND - Tape & Reel (TR)
478-7505-1-ND - Cut Tape (CT)
478-7505-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LD05YC475KAB2A\500
Description
CAP CER 4.7UF 16V X7R 0805
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
4.7 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LD05YC475KAB2A\500 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
General Purpose
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Affected
ECCNEAR99
HTSUS8532.23.0020
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.89000$6.89
10$5.97500$59.75
50$5.36240$268.12
100$4.65770$465.77
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$4.21334$2,106.67
1,000$3.90692$3,906.92
2,500$3.83031$9,575.77
Manufacturers Standard Package
Additional Resources
AttributeDescription
Other Names
478-7505-6
LD05YC475KAB2A
478-7505-2
478-7505-1
LD05YC475KAB2A500
Standard Package500