
KLNANTL10MEBECAB | |
|---|---|
DigiKey Part Number | 478-KLNANTL10MEBECAB-ND |
Manufacturer | |
Manufacturer Product Number | KLNANTL10MEBECAB |
Description | 10MHZ 14 PIN DIP TH SINE OUTPUT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 10 MHz VCOCXO Sine Wave Oscillator 5V Amplitude Control 14-DIP, 4 Leads (Full Size) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Amplitude Control | |
Output | Sine Wave | |
Voltage - Supply | 5V | |
Frequency Stability | ±50ppb | |
Absolute Pull Range (APR) | ±1ppm | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | - | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | 14-DIP, 4 Leads (Full Size) | |
Size / Dimension | 0.795" L x 0.496" W (20.20mm x 12.60mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $134.08750 | $13,408.75 |

