


KGM02AR71C222KH | |
---|---|
DigiKey Part Number | 478-KGM02AR71C222KHTR-ND - Tape & Reel (TR) 478-KGM02AR71C222KHCT-ND - Cut Tape (CT) 478-KGM02AR71C222KHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM02AR71C222KH |
Description | CAP CER 2200PF 16V X7R 01005 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 16V Ceramic Capacitor X7R 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM02AR71C222KH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 01005 (0402 Metric) | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.009" (0.22mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.10000 | $0.10 |
10 | $0.03600 | $0.36 |
100 | $0.02060 | $2.06 |
1,000 | $0.01300 | $13.00 |
2,500 | $0.01112 | $27.80 |
5,000 | $0.00999 | $49.95 |
Quantity | Unit Price | Ext Price |
---|---|---|
20,000 | $0.00847 | $169.40 |
40,000 | $0.00783 | $313.20 |
60,000 | $0.00751 | $450.60 |
100,000 | $0.00716 | $716.00 |
140,000 | $0.00695 | $973.00 |
200,000 | $0.00675 | $1,350.00 |
500,000 | $0.00632 | $3,160.00 |
1,000,000 | $0.00606 | $6,060.00 |