
KC2520Z33.3330C1KX00 | ||
---|---|---|
Digi-Key Part Number | 478-KC2520Z33.3330C1KX00TR-ND - Tape & Reel (TR) 478-KC2520Z33.3330C1KX00CT-ND - Cut Tape (CT) 478-KC2520Z33.3330C1KX00DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | KC2520Z33.3330C1KX00 | |
Description | 2.5X2.0X0.8MM SIZE, C'MOS, 33.33 | |
Manufacturer Standard Lead Time | 20 Weeks | |
Detailed Description | 33.333 MHz XO (Standard) CMOS Oscillator 1.8V, 2.5V, 3.3V Standby (Power Down) 4-SMD, No Lead | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 33.333 MHz | |
Function | Standby (Power Down) | |
Output | CMOS | |
Voltage - Supply | 1.8V, 2.5V, 3.3V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 8mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | 5µA |
Resource Type | Link |
---|---|
Datasheets | KC2520Z Series Spec Prelim~ |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.60.0080 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $1.21000 | $1.21 |
10 | $1.06600 | $10.66 |
50 | $0.99660 | $49.83 |
100 | $0.88060 | $88.06 |
500 | $0.83430 | $417.15 |
1,000 | $0.69525 | $695.25 |
Qty | Unit Price | Ext Price |
---|---|---|
2,000 | $0.69525 | $1,390.50 |
4,000 | $0.67208 | $2,688.32 |
6,000 | $0.64890 | $3,893.40 |
10,000 | $0.62573 | $6,257.30 |
Attribute | Description |
---|---|
Other Names | 478-KC2520Z33.3330C1KX00TR 478-KC2520Z33.3330C1KX00DKR 478-KC2520Z33.3330C1KX00CT |
Standard Package | 2,000 |