K50-3C7 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
K50-3C7 Series
K50-3C Series

K50-3C0E44.0000M

Digi-Key Part Number
478-K50-3C0E44.0000M-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
K50-3C0E44.0000M
Description
XTAL OSC XO 44.0000MHZ CMOS SMD
Detailed Description
44 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Product Status
Active
Base Resonator
Type
Frequency
44 MHz
Function
Enable/Disable
Output
CMOS
Voltage - Supply
3.3V
Frequency Stability
-
Absolute Pull Range (APR)
-
Operating Temperature
-10°C ~ 70°C
Current - Supply (Max)
20mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.063" (1.60mm)
Current - Supply (Disable) (Max)
15mA
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Available To Order

Additional Resources
AttributeDescription
Other Names
478-K50-3C0E44.0000M
K50-3C0E44.0000M-ND
Standard Package2,000