HF0AA2400A700(primary)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
HF0AA2400A700(primary)
HF0AA2400A700(secondary)

HF0AA2400A700

Digi-Key Part Number
478-HF0AA2400A700-ND
Manufacturer
Manufacturer Product Number
HF0AA2400A700
Description
SIGNAL CONDITIONING 2400 MHZ SIZ
Manufacturer Standard Lead Time
18 Weeks
Detailed Description
2.4GHz Frequency High Pass RF Filter (Radio Frequency) Bandwidth 1.2dB 16-ULGA
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
KYOCERA AVX
Series
Package
Bulk
Product Status
Active
Frequency
2.4GHz
Bandwidth
-
Filter Type
High Pass
Ripple
-
Insertion Loss
1.2dB
Mounting Type
Surface Mount
Package / Case
16-ULGA
Size / Dimension
0.259" L x 0.156" W (6.58mm x 3.98mm)
Height (Max)
0.022" (0.56mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8548.00.0000
All prices are in USD
Bulk
QtyUnit PriceExt Price
280$13.13000$3,676.40
Additional Resources
AttributeDescription
Other Names478-HF0AA2400A700
Standard Package35