FFLR_01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FFLR6Z1656KJE

DigiKey Part Number
478-FFLR6Z1656KJE-ND
Manufacturer
Manufacturer Product Number
FFLR6Z1656KJE
Description
CAP FILM 165UF, 3800VDC
Manufacturer Standard Lead Time
30 Weeks
Detailed Description
165 µF Film Capacitor 3800V (3.8kV) Polypropylene (PP), Metallized Radial, Can
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Package
Bulk
Product Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
-
Voltage Rating - DC
3800V (3.8kV)
Dielectric Material
ESR (Equivalent Series Resistance)
1.6 mOhms
Operating Temperature
-40°C ~ 95°C
Mounting Type
Chassis Mount
Package / Case
Size / Dimension
4.567" Dia (116.00mm)
Height - Seated (Max)
13.465" (342.00mm)
Termination
Threaded, Male
Lead Spacing
1.969" (50.00mm)
Applications
DC Link, DC Filtering
Ratings
-
Features
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8532.25.0080
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$289.62000$289.62
10$273.82600$2,738.26
Additional Resources
AttributeDescription
Other Names
478-FFLR6Z1656KJE
478-FFLR6Z1656K---ND
478-FFLR6Z1656K--
FFLR6Z1656K--
Standard Package5