
F9H1C476MCC | ||
---|---|---|
Digi-Key Part Number | 478-12161-2-ND - Tape & Reel (TR) 478-12161-1-ND - Cut Tape (CT) 478-12161-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | F9H1C476MCC | |
Description | CAP TANT 47UF 20% 16V 2312 | |
Detailed Description | 47 µF Molded Tantalum Capacitors 16 V 2312 (6032 Metric) 1.1Ohm @ 100kHz | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.1Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 150°C | |
Lifetime @ Temp. | 2000 Hrs @ 150°C | |
Mounting Type | ||
Package / Case | ||
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Ratings | AEC-Q200 | |
Features | Automotive | |
Failure Rate | - |
Resource Type | Link |
---|---|
Datasheets | F9H Series Datasheet |
PCN Obsolescence/ EOL | Mult Series 08/Feb/2021 |
PCN Assembly/Origin | F Series Location 30/Aug/2020 |
EDA Models | F9H1C476MCC by Ultra Librarian |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
ECCN | EAR99 |
HTSUS | 8532.21.0050 |
Attribute | Description |
---|---|
Other Names | 478-12161-2 478-12161-6 478-12161-1 |
Standard Package | 500 |
Part No. | Manufacturer | Quantity Available | Digi-Key Part No. | Unit Price | Substitute Type |
---|---|---|---|---|---|
TH3C476K016C0800 | Vishay Sprague | 500 | 718-TH3C476K016C0800CT-ND | $1.01000 | Direct |