

F931V474MAA | ||
---|---|---|
Digi-Key Part Number | 478-8346-2-ND - Tape & Reel (TR) 478-8346-1-ND - Cut Tape (CT) 478-8346-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | F931V474MAA | |
Description | CAP TANT 0.47UF 20% 35V 1206 | |
Manufacturer Standard Lead Time | 17 Weeks | |
Detailed Description | 0.47 µF Molded Tantalum Capacitors 35 V 1206 (3216 Metric) 10Ohm @ 100kHz | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | F931V474MAA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 10Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - |
Resource Type | Link |
---|---|
Datasheets | F93 Series |
Design Resources | SpiTAN Design Tool |
Featured Product | F93/F93-AJ6 Series Capacitors |
PCN Assembly/Origin | F Series Location 30/Aug/2020 |
PCN Manufacturer Information | AVX Acquires Nichicon's Tantalum Division |
HTML Datasheet | F93 Series |
EDA Models | F931V474MAA Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8532.21.0050 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $0.44000 | $0.44 |
10 | $0.29100 | $2.91 |
50 | $0.21420 | $10.71 |
100 | $0.17440 | $17.44 |
500 | $0.13766 | $68.83 |
1,000 | $0.11625 | $116.25 |
Qty | Unit Price | Ext Price |
---|---|---|
2,000 | $0.11013 | $220.26 |
4,000 | $0.10401 | $416.04 |
10,000 | $0.09789 | $978.90 |
14,000 | $0.09483 | $1,327.62 |
50,000 | $0.08565 | $4,282.50 |
100,000 | $0.07954 | $7,954.00 |
Attribute | Description |
---|---|
Other Names | 478-8346-6 478-8346-2 478-8346-1 |
Standard Package | 2,000 |