DK0014T | ||
---|---|---|
Digi-Key Part Number | 1284-1785-ND | |
Manufacturer | ||
Manufacturer Product Number | DK0014T | |
Description | CAP KIT CERAMIC 1000PF-5100PF | |
Manufacturer Standard Lead Time | 13 Weeks | |
Detailed Description | Ceramic Capacitor Kit 1000pF ~ 5100pF Surface Mount, MLCC 165 Pieces (11 Values - 15 Each) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | American Technical Ceramics | |
Series | ||
Package | Box | |
Product Status | Active | |
Kit Type | Ceramic | |
Capacitance Range | 1000pF ~ 5100pF | |
Mounting Type | Surface Mount, MLCC | |
Voltage - Rated | - | |
Tolerance | ±10% | |
Applications | - | |
Features | - | |
Quantity | 165 Pieces (11 Values - 15 Each) | |
Packages Included | Surface Mount, MLCC |
Resource Type | Link |
---|---|
Datasheets | Design Kits |
PCN Assembly/Origin | MLC Mfg Site Chg 27/Jul/2019 |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8532.24.0020 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $224.55000 | $224.55 |
10 | $196.34400 | $1,963.44 |
Attribute | Description |
---|---|
Other Names | 1284-1785 |
Standard Package | 1 |