DB0402N3200ANTR\500

DigiKey Part Number
478-DB0402N3200ANTR\500TR-ND - Tape & Reel (TR)
478-DB0402N3200ANTR\500CT-ND - Cut Tape (CT)
478-DB0402N3200ANTR\500DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DB0402N3200ANTR\500
Description
3DB 90 COUPLER, 0402 SIZE, 3200
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF Directional Coupler LTE 3GHz ~ 3.4GHz 1W 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Coupler Type
Standard
Frequency
3GHz ~ 3.4GHz
Coupling Factor
-
Applications
LTE
Insertion Loss
-0.5dB
Power - Max
1W
Isolation
-15dB
Return Loss
-15dB
Package / Case
0402 (1005 Metric)
Supplier Device Package
0402
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.48000$1.48
10$1.08800$10.88
25$1.06280$26.57
50$1.03820$51.91
100$0.93940$93.94
250$0.91464$228.66
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$0.79104$395.52
1,000$0.74160$741.60
2,500$0.70699$1,767.47
5,000$0.67980$3,399.00
12,500$0.64272$8,034.00
Manufacturers Standard Package