
CX49GFNB12000H0PESZZ | ||
---|---|---|
Digi-Key Part Number | 478-CX49GFNB12000H0PESZZTR-ND - Tape & Reel (TR) 478-CX49GFNB12000H0PESZZCT-ND - Cut Tape (CT) 478-CX49GFNB12000H0PESZZDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CX49GFNB12000H0PESZZ | |
Description | CRYSTAL 12.0000MHZ 12PF SMD | |
Detailed Description | 12 MHz ±50ppm Crystal 12pF 70 Ohms HC-49/US | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Obsolete | |
Type | ||
Frequency | ||
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±50ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 70 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 70°C | |
Ratings | - | |
Mounting Type | ||
Package / Case | ||
Size / Dimension | 0.425" L x 0.177" W (10.80mm x 4.50mm) | |
Height - Seated (Max) | 0.177" (4.50mm) |
Resource Type | Link |
---|---|
Datasheets | CX49GFNB Series |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.60.0050 |
Attribute | Description |
---|---|
Other Names | CX49GFWB12000H0PESZZ 478-4349-1-ND 478-CX49GFNB12000H0PESZZTR 478-CX49GFNB12000H0PESZZDKR 478-CX49GFNB12000H0PESZZCT 478-4349-2-ND 478-CX49GFNB12000H0PESZZ 478-4349-6 478-4349-6-ND 478-4349-1 478-4349-2 478-CX49GFNB12000H0PESZZ-ND |
Standard Package | 1,000 |