4-SMD, No Lead (DFN, LCC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CX2016DB53125K0KJSC1

Digi-Key Part Number
478-CX2016DB53125K0KJSC1-ND - Tape & Reel (TR)
Manufacturer
KYOCERA AVX
Manufacturer Product Number
CX2016DB53125K0KJSC1
Supplier
Description
CRYSTAL 53.1250MHZ 14PF SMD
Detailed Description
53.125 MHz ±30ppm Crystal 14pF 50 Ohms 4-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
KYOCERA AVX
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Type
MHz Crystal
Frequency
53.125 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±30ppm
Load Capacitance
14pF
ESR (Equivalent Series Resistance)
50 Ohms
Operating Mode
Fundamental
Operating Temperature
-30°C ~ 75°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.018" (0.45mm)
1 (Unlimited)
EAR99
8541.60.0060
478-CX2016DB53125K0KJSC1
Q6967347
CX2016DB53125K0KJSC1-ND
1,000